Zettler Electronics AZ763-1A-12D PCB relay 12 V DC 12 1 maker 1 pc(s)

Type AZ763-1A-12D
Coil nominal voltage 12 V DC
Min. pick-up voltage 8.4 V DC
Max. pick-up voltage 30.6 V DC
Control mode monostable, 1 coil
R(coil) 360 Ω
Contact type 1 maker
Contact material AgNi
Switching voltage (max.) 300 V DC
Switching current (max.) 12
Max. switching capacity 360 W
Response time 7 ms
Durability 3 x 10E7
Min. temperature -40 °C
Max. temperature +85 °C
Length 29.00 mm
Width 12.70 mm
Height 15.70 mm
Dim (L x W x H) 29.00 x 12.70 x 15.70 mm
Content 1 pc(s)
RoHS-compliant Yes
Product type PCB relay

Technical data

Type AZ763-1A-12D
Coil nominal voltage 12 V DC
Min. pick-up voltage 8.4 V DC
Max. pick-up voltage 30.6 V DC
Control mode monostable, 1 coil
R(coil) 360 Ω
Contact type 1 maker
Contact material AgNi
Switching voltage (max.) 300 V DC
Switching current (max.) 12

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays