Zettler Electronics AZ822-2C-12DE PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)
Low-profile for compact PCB dimensions. Service life up to 10 million switching cycles. Corresponds to the 16-pin standard IC-casing. Sealed, waterproof version, compatible with automatic soldering equipment.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Low-profile for compact PCB dimensions. Service life up to 10 million switching cycles. Corresponds to the 16-pin standard IC-casing. Sealed, waterproof version, compatible with automatic soldering equipment.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Technical data
Type | AZ822-2C-12DE |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 8.4 V DC |
Max. pick-up voltage | 26.5 V DC |
Control mode | monostable, 1 coil |
R(coil) | 720 Ω |
Contact type | 2 change-overs |
Contact material | AgPd alloy, gold plated |
Switching voltage (max.) | 220 V DC , 250 V AC |
Switching current (max.) | 2 A |
Max. switching capacity | 60 W , 125 VA |
---|---|
Connection | Solder pins |
Insulation voltage | 1000 V |
Min. temperature | -55 °C |
Max. temperature | +90 °C |
Length | 20 mm |
Width | 9.8 mm |
Height | 12 mm |
Dim | (L x W x H) 20 x 9.8 x 12 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Contact type | 2 CO, DPDT |
Product type | PCB relay |
Documents & Downloads
Sub-miniature-DIP-Relay
Low-profile for compact PCB dimensions. Service life up to 10 million switching cycles. Corresponds to the 16-pin standard IC-casing. Sealed, waterproof version, compatible with automatic soldering equipment.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays