
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
Sub-miniature-DIP-Relay
Our service for you
Technical specifications
- Product type
PCB relay
- Type
AZ822-2C-6DSE
- Coil nominal voltage
6 V DC
- Min. pick-up voltage
4.2 V DC
- Max. pick-up voltage
15 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
240 Ω
- Contact type
2 change-overs
- Contact material
AgPd alloy, gold plated
- Switching voltage (max.)
220 V DC
250 V AC
- Switching current (max.)
2 A
- Max. switching capacity
60 W
125 VA
- Connection
Solder pins
- Insulation voltage
1000 V
- Min. temperature
-55 °C
- Max. temperature
+90 °C
- Length
20 mm
- Width
9.8 mm
- Height
12 mm
- Dim
(L x W x H) 20 x 9.8 x 12 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 507429 Zettler Electronics AZ822-2C-6DSE PCB relay 6 V DC 2 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 507429 Zettler Electronics AZ822-2C-6DSE PCB relay 6 V DC 2 A 2 change-overs 1 pc(s)
Description
Low-profile for compact PCB dimensions. Service life up to 10 million switching cycles. Corresponds to the 16-pin standard IC-casing. Sealed, waterproof version, compatible with automatic soldering equipment.
This text is machine translated.
This text is machine translated.





