There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
AZ832-2C-12DEA
12 V DC
monostable, 1 coil
720 Ω
2 change-overs
220 V DC
250 V AC
3 A
60 W
Solder pins
3 ms
2 ms
2 x 10E7
-40 °C
+85 °C
20.2 mm
10 mm
10.65 mm
(L x W x H) 20.2 x 10 x 10.65 mm
1 pc(s)
Yes
Datasheet 2307864 Zettler Electronics AZ832-2C-12DEA PCB relay 12 V DC 3 A 2 change-overs 1 pc(s)