Zettler Electronics AZ832P2-2C-12DE PCB relay 12 V DC 3 A 2 change-overs 1 pc(s)
Variants
Zettler Electronics AZ832P2-2C-12DE PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Variants
Zettler Electronics AZ832P2-2C-12DE PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Technical data
Type | AZ832P2-2C-12DE |
---|---|
Coil nominal voltage | 12 V DC |
Control mode | bi-stable, 2 coil |
R(coil) | 720 Ω |
Contact type | 2 change-overs |
Switching voltage (max.) | 220 V DC , 250 V AC |
Switching current (max.) | 3 A |
Max. switching capacity | 60 W |
Connection | Solder pins |
Response time | 3 ms |
Fall time | 3 ms |
---|---|
Durability | 2 x 10E7 |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 20.2 mm |
Width | 10 mm |
Height | 10.65 mm |
Dim | (L x W x H) 20.2 x 10 x 10.65 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays