Zettler Electronics AZ850-5 PCB relay 5 V DC 1 A 2 change-overs 1 pc(s)
Technical data
Type | AZ850-5 |
---|---|
Coil nominal voltage | 5 V DC |
Control mode | monostable, 1 coil |
R(coil) | 178 Ω |
Contact type | 2 change-overs |
Contact material | AgPd + Au |
Switching voltage (max.) | 220 V DC , 250 V AC |
Switching current (max.) | 1 A |
Max. switching capacity | 30 W |
Connection | Solder pins |
Response time | 2 ms |
---|---|
Fall time | 1 ms |
Durability | 1 x 10E6 |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 14 mm |
Width | 9 mm |
Height | 5 mm |
Dim | (L x W x H) 14 x 9 x 5 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays