Zettler Electronics AZ850P1-5 PCB relay 5 V DC 1 A 2 change-overs 1 pc(s)

  • Item no.: 507438
  • Manufacturer no.: 507438
  • EAN: 2050001446268

Miniature relay with the dimensions 14 x 9 x 5 mm. DIP-layout - suitable for 10-pin IC bases.

This text is machine translated.

  • Item no.: 507438
  • Manufacturer no.: 507438
  • EAN: 2050001446268

Miniature relay with the dimensions 14 x 9 x 5 mm. DIP-layout - suitable for 10-pin IC bases.

This text is machine translated.

Type AZ850P1-5
Coil nominal voltage 5 V DC
Min. pick-up voltage 3.8 V DC
Max. pick-up voltage 14.5 V DC
Control mode bi-stable, 1 coil
R(coil) 250 Ω
Contact type 2 change-overs
Contact material AgPd alloy, gold plated
Switching voltage (max.) 220 V DC , 250 V AC
Switching current (max.) 1 A
Max. switching capacity 30 W , 62.5 VA
Connection Solder pins
Insulation voltage 1000 V
Min. temperature -40 °C
Max. temperature +70 °C
Length 14 mm
Width 9 mm
Height 5 mm
Content 1 pc(s)
RoHS-compliant Yes
Contact type 2 CO, DPDT
Product type PCB relay

Technical data

Type AZ850P1-5
Coil nominal voltage 5 V DC
Min. pick-up voltage 3.8 V DC
Max. pick-up voltage 14.5 V DC
Control mode bi-stable, 1 coil
R(coil) 250 Ω
Contact type 2 change-overs
Contact material AgPd alloy, gold plated
Switching voltage (max.) 220 V DC , 250 V AC
Switching current (max.) 1 A

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays