Zettler Electronics AZ8521S-12TR SMD relay 12 V DC 2 A 2 change-overs 1 pc(s)
Zettler Electronics AZ8521S-12TR SMD relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Zettler Electronics AZ8521S-12TR SMD relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Technical data
Type | AZ8521S-12TR |
---|---|
Coil nominal voltage | 12 V DC |
Control mode | monostable, 1 coil |
R(coil) | 1028 Ω |
Contact type | 2 change-overs |
Contact material | AgNi+Au |
Switching voltage (max.) | 220 V DC , 250 V AC |
Switching current (max.) | 2 A |
Max. switching capacity | 60 W |
Connection | SMT |
Response time | 3 ms |
---|---|
Fall time | 3 ms |
Durability | 1 x 10E6 |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 10 mm |
Width | 7.5 mm |
Height | 5.65 mm |
Dim | (L x W x H) 10 x 7.5 x 5.65 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | SMD relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays