Zettler Electronics AZ881-2A-9DEA PCB relay 9 V DC 5 A 2 makers 1 pc(s)

  • Item no.: 503631
  • Manufacturer no.: AZ881-2A-9DEA
  • EAN: 2050000615061

Sealed Version with UL and CUR approval.

  • Item no.: 503631
  • Manufacturer no.: AZ881-2A-9DEA
  • EAN: 2050000615061

Sealed Version with UL and CUR approval.

Type AZ881-2A-9DEA
Coil nominal voltage 9 V DC
Min. pick-up voltage 7.2 V DC
Max. pick-up voltage 14.4 V DC
Control mode monostable, 1 coil
R(coil) 270 Ω
Contact type 2 makers
Contact material AgNi gold flash plated
Switching voltage (max.) 150 V DC , 380 V AC
Switching current (max.) 5 A
Max. switching capacity 150 W , 1250 VA
Connection Solder pins
Insulation voltage 1000 V
Electrical lifespan
Min 1 x 105 Switching operations
Durability
Min 1 x 107 Switching operations
Min. temperature -40 °C
Max. temperature +70 °C
Length 20.2 mm
Width 11 mm
Height 10.4 mm
Content 1 pc(s)
RoHS-compliant Yes
Insulation resistance 20 mC/500 V/DCMin 1000 MΩ
Nominal voltage (details) 9 V DC
Switching capacity
Max 1250 VA/150 W
Switching current
Max 5 A
Type AZ881-2A-9DEA
Insulation voltage (Coil / contact) 4000 V / (open contacts) 1000 V / (contact sets) 2000 V
Contact type 2 NO, DPST-NO
Temperature range -40 - +70 °C
Product type PCB relay

Technical data

Type AZ881-2A-9DEA
Coil nominal voltage 9 V DC
Min. pick-up voltage 7.2 V DC
Max. pick-up voltage 14.4 V DC
Control mode monostable, 1 coil
R(coil) 270 Ω
Contact type 2 makers
Contact material AgNi gold flash plated
Switching voltage (max.) 150 V DC , 380 V AC
Switching current (max.) 5 A

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays