There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
AZ921-1AE-24DEF
24 V DC
16.8 V DC
65 V DC
monostable, 1 coil
3200 Ω
1 maker
AgSnO2
150 V DC
5
150 W
6 ms
2 x 10E7
-40 °C
+85 °C
20.30 mm
5.30 mm
12.80 mm
(L x W x H) 20.30 x 5.30 x 12.80 mm
1 pc(s)
Yes
Datasheet 2340744 Zettler Electronics AZ921-1AE-24DEF PCB relay 24 V DC 5 1 maker 1 pc(s)