Zettler Electronics AZ9371-1A-24DE PCB relay 24 V DC 5 A 1 maker 1 pc(s)
Zettler Electronics AZ9371-1A-24DE PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Zettler Electronics AZ9371-1A-24DE PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Technical data
Type | AZ9371-1A-24DE |
---|---|
Coil nominal voltage | 24 V DC |
Control mode | monostable, 1 coil |
R(coil) | 2880 Ω |
Contact type | 1 maker |
Contact material | AgNi |
Switching voltage (max.) | 30 V DC , 277 V AC |
Switching current (max.) | 5 A |
Max. switching capacity | 150 W |
Connection | Solder pins |
Response time | 6 ms |
---|---|
Fall time | 3 ms |
Durability | 5 x 10E6 |
Min. temperature | -40 °C |
Max. temperature | +105 °C |
Length | 20.5 mm |
Width | 7.2 mm |
Height | 15.3 mm |
Dim | (L x W x H) 20.5 x 7.2 x 15.3 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays