Zettler Electronics AZ9375-1A-9DEF PCB relay 9 V DC 10 A 1 maker 1 pc(s)
Sealed version with UL- and CUR-approval.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Sealed version with UL- and CUR-approval.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Technical data
Type | AZ9375-1A-9DEF |
---|---|
Coil nominal voltage | 9 V DC |
Min. pick-up voltage | 6.75 V DC |
Max. pick-up voltage | 11.7 V DC |
Control mode | monostable, 1 coil |
R(coil) | 405 Ω |
Contact type | 1 maker |
Contact material | AgNi |
Switching voltage (max.) | 30 V DC , 277 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 150 W , 1250 VA |
---|---|
Connection | Solder pins |
Min. temperature | -30 °C |
Max. temperature | +85 °C |
Length | 20.4 mm |
Width | 4.7 mm |
Height | 15 mm |
Dim | (L x W x H) 20.4 x 4.7 x 15 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
Miniature-Power-Relay AZ9375, 10 A
Sealed version with UL- and CUR-approval.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays