Zettler Electronics AZ940-1AB-12DS PCB relay 12 V DC 10 A 1 maker 1 pc(s)
Variants
Zettler Electronics AZ940-1AB-12DS PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Variants
Zettler Electronics AZ940-1AB-12DS PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Technical data
Type | AZ940-1AB-12DS |
---|---|
Coil nominal voltage | 12 V DC |
Control mode | monostable, 1 coil |
R(coil) | 720 Ω |
Contact type | 1 maker |
Contact material | AgNi |
Switching voltage (max.) | 150 V DC , 400 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 150 W |
Connection | Solder pins |
Response time | 8 ms |
---|---|
Fall time | 5 ms |
Durability | 1 x 10E7 |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 20.5 mm |
Width | 10.2 mm |
Height | 15.7 mm |
Dim | (L x W x H) 20.5 x 10.2 x 15.7 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays