Zettler Electronics AZ943-1AH-24DEGW PCB relay 24 V DC 15 1 maker 1 pc(s)

Type AZ943-1AH-24DEGW
Coil nominal voltage 24 V DC
Min. pick-up voltage 18 V DC
Max. pick-up voltage 53.4 V DC
Control mode monostable, 1 coil
R(coil) 1600 Ω
Contact type 1 maker
Contact material AgSnO2
Switching voltage (max.) 30 V DC
Switching current (max.) 15
Max. switching capacity 300 W
Response time 10 ms
Durability 1 x 10E6
Min. temperature -40 °C
Max. temperature +70 °C
Length 19.00 mm
Width 15.30 mm
Height 15.70 mm
Dim (L x W x H) 19.00 x 15.30 x 15.70 mm
Content 1 pc(s)
RoHS-compliant Yes
Product type PCB relay

Technical data

Type AZ943-1AH-24DEGW
Coil nominal voltage 24 V DC
Min. pick-up voltage 18 V DC
Max. pick-up voltage 53.4 V DC
Control mode monostable, 1 coil
R(coil) 1600 Ω
Contact type 1 maker
Contact material AgSnO2
Switching voltage (max.) 30 V DC
Switching current (max.) 15

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays