Zettler Electronics AZ943-1CH-24DE PCB relay 24 V DC 15 A 1 change-over 1 pc(s)

  • Item no.: 503614
  • Manufacturer no.: 503614
  • EAN: 2050000614972

Sealed version with TÜV, UL and CUR-approval.

  • Item no.: 503614
  • Manufacturer no.: 503614
  • EAN: 2050000614972

Sealed version with TÜV, UL and CUR-approval.

Type AZ943-1CH-24DE
Coil nominal voltage 24 V DC
Min. pick-up voltage 18 V DC
Max. pick-up voltage 53.4 V DC
Control mode monostable, 1 coil
R(coil) 1600 Ω
Contact type 1 change-over
Contact material AgSnO
Switching voltage (max.) 30 V DC , 300 V AC
Switching current (max.) 15 A
Max. switching capacity 210 W , 2770 VA
Connection Solder pins
Insulation voltage 1000 V
Electrical lifespan 1 x 105 Switching processes
Durability 1 x 106 Switching processes
Min. temperature -40 °C
Max. temperature +70 °C
Length 19 mm
Width 15.3 mm
Height 15.7 mm
Dim (L x W x H) 19 x 15.3 x 15.7 mm
Content 1 pc(s)
RoHS-compliant Yes
Insulation resistance (500 V/DC) Min 100 MΩ
Nominal voltage (details) 24 V DC
Switching capacity
Max 2770 VA/210 W
Switching current
Max 15 A
Type AZ943-1CH-24DE
Insulation voltage (Coil/contact) 1500 V/(contacts) 1000 V
Contact type 1 CO, SPDT
Temperature range -40 - +70 °C
Product type PCB relay

Technical data

Type AZ943-1CH-24DE
Coil nominal voltage 24 V DC
Min. pick-up voltage 18 V DC
Max. pick-up voltage 53.4 V DC
Control mode monostable, 1 coil
R(coil) 1600 Ω
Contact type 1 change-over
Contact material AgSnO
Switching voltage (max.) 30 V DC , 300 V AC
Switching current (max.) 15 A

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays