There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
AZ957-1C-24DE
24 V DC
monostable, 1 coil
2880 Ω
1 change-over
AgPd + Au
60 V DC
125 V AC
1 A
30 W
Solder pins
3 ms
1 ms
1 x 10E6
-40 °C
+70 °C
12.8 mm
7.8 mm
10.3 mm
(L x W x H) 12.8 x 7.8 x 10.3 mm
1 pc(s)
Yes
Datasheet 2307910 Zettler Electronics AZ957-1C-24DE PCB relay 24 V DC 1 A 1 change-over 1 pc(s)