
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.67
10
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.67 / piece)
€ 1.67
plus VAT.
14-day return policy included
Highlights & Details
Sub-miniature PCB relay
Our service for you
Technical specifications
- Product type
PCB relay
- Type
AZ9571-1C-12DSE
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
9.6 V DC
- Max. pick-up voltage
24 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
960 Ω
- Contact type
1 change-over
- Contact material
Ag + Au
- Switching voltage (max.)
60 V DC
125 V AC
- Switching current (max.)
1 A
- Max. switching capacity
30 W
62.5 VA
- Connection
Solder pins
- Insulation voltage
400 V
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
12.8 mm
- Width
7.8 mm
- Height
10.3 mm
- Dim
(L x W x H) 12.8 x 7.8 x 10.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 507452 Zettler Electronics AZ9571-1C-12DSE PCB relay 12 V DC 1 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 507452 Zettler Electronics AZ9571-1C-12DSE PCB relay 12 V DC 1 A 1 change-over 1 pc(s)
Description
Sealed version for automatic wave soldering.
This text is machine translated.
This text is machine translated.






