Zettler Electronics AZ9571-1C-24DSE PCB relay 24 V DC 1 A 1 change-over 1 pc(s)
Technical data
Type | AZ9571-1C-24DSE |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 19.2 V DC |
Max. pick-up voltage | 48 V DC |
Control mode | monostable, 1 coil |
R(coil) | 3840 Ω |
Contact type | 1 change-over |
Contact material | Ag + Au |
Switching voltage (max.) | 60 V DC , 125 V AC |
Switching current (max.) | 1 A |
Max. switching capacity | 30 W , 62.5 VA |
---|---|
Connection | Solder pins |
Insulation voltage | 400 V |
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Length | 12.8 mm |
Width | 7.8 mm |
Height | 10.3 mm |
Dim | (L x W x H) 12.8 x 7.8 x 10.3 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays