Zettler Electronics AZ963-1CE-24DE PCB relay 24 V DC 6 A 1 change-over 1 pc(s)
Zettler Electronics AZ963-1CE-24DE PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Zettler Electronics AZ963-1CE-24DE PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Technical data
Type | AZ963-1CE-24DE |
---|---|
Coil nominal voltage | 24 V DC |
Control mode | monostable, 1 coil |
R(coil) | 2880 Ω |
Contact type | 1 change-over |
Contact material | AgSnO2 |
Switching voltage (max.) | 220 V DC , 380 V AC |
Switching current (max.) | 6 A |
Max. switching capacity | 144 W |
Connection | Solder pins |
Response time | 6 ms |
---|---|
Fall time | 4 ms |
Durability | 1 x 10E7 |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 20.3 mm |
Width | 10.2 mm |
Height | 10.7 mm |
Dim | (L x W x H) 20.3 x 10.2 x 10.7 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays