Zettler Electronics AZSR131-1AE-12DGW PCB relay 12 V DC 35 A 1 maker 1 pc(s)
Variants
Zettler Electronics AZSR131-1AE-12DGW PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Variants
Zettler Electronics AZSR131-1AE-12DGW PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Technical data
Type | AZSR131-1AE-12DGW |
---|---|
Coil nominal voltage | 12 V DC |
Control mode | monostable, 1 coil |
R(coil) | 103 Ω |
Contact type | 1 maker |
Switching voltage (max.) | 277 V AC |
Switching current (max.) | 35 A |
Connection | Solder pins |
Response time | 20 ms |
Fall time | 10 ms |
Durability | 3 x 10E5 |
---|---|
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 30.4 mm |
Width | 15.9 mm |
Height | 25.15 mm |
Dim | (L x W x H) 30.4 x 15.9 x 25.15 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays