Zettler Electronics AZSR165-1A-24DL PCB relay 24 V DC 80 A 1 maker 1 pc(s)
Variants
Zettler Electronics AZSR165-1A-24DL PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Variants
Zettler Electronics AZSR165-1A-24DL PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Technical data
Type | AZSR165-1A-24DL |
---|---|
Coil nominal voltage | 24 V DC |
Control mode | monostable, 1 coil |
R(coil) | 262 Ω |
Contact type | 1 maker |
Contact material | AgNi |
Switching voltage (max.) | 690 V AC |
Switching current (max.) | 80 A |
Connection | Solder pins |
Response time | 40 ms |
Fall time | 10 ms |
---|---|
Durability | 1 x 10E6 |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 38 mm |
Width | 33 mm |
Height | 41.5 mm |
Dim | (L x W x H) 38 x 33 x 41.5 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays