Zettler Electronics AZSR190-1A-24DL PCB relay 24 V DC 90 1 maker 1 pc(s)
No image
Zettler Electronics AZSR190-1A-24DL PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Zettler Electronics AZSR190-1A-24DL PCB relay 1 pc(s)
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Technical data
Type | AZSR190-1A-24DL |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 18 V DC |
Max. pick-up voltage | 26.4 V DC |
Control mode | monostable, 1 coil |
R(coil) | 300 Ω |
Contact type | 1 maker |
Contact material | AgNi |
Switching current (max.) | 90 |
Response time | 40 ms |
Durability | 1 x 10E6 |
---|---|
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 38.00 mm |
Width | 33.00 mm |
Height | 41.50 mm |
Dim | (L x W x H) 38.00 x 33.00 x 41.50 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Zettler Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays