ZF Angle and tilt sensor AN820002 AN820002 Reading range: 360 ° (max) Analogue voltage Delphi MetriPack

  • Item no.: 276147
  • Manufacturer no.: AN820002
  • EAN: 2050001645944

Programmable Angel/position sensor. High tolerance against alignment error. Contactless angle sensor for 360 degree position queries. Protection class IEC 60529 (IP68). Emc/ESD protected according to SAE J1113 standard.An optimal result is used in co…

  • Warranty: 24 months
  • Manufacturer: ZF
  • Item no.: 276147
  • Manufacturer no.: AN820002
  • EAN: 2050001645944

Programmable Angel/position sensor. High tolerance against alignment error. Contactless angle sensor for 360 degree position queries. Protection class IEC 60529 (IP68). Emc/ESD protected according to SAE J1113 standard.An optimal result is used in co…

  • Warranty: 24 months
  • Manufacturer: ZF
Type AN820002
Min. operating voltage 5 V DC
Max. operating voltage 5 V DC
Operating voltage 5 V DC
Reading range (max.) 360 °
Reading range 360 ° (max)
Output signal (min.) 0.5 V
Output signal (max.) 4.5 V
Connector Delphi MetriPack
Interfaces Analogue voltage
Min. temperature -40 °C
Max. temperature +125 °C
RoHS-compliant Yes
Type To 820002
Product type Angle and tilt sensor

Technical data

Type AN820002
Min. operating voltage 5 V DC
Max. operating voltage 5 V DC
Operating voltage 5 V DC
Reading range (max.) 360 °
Reading range 360 ° (max)
Output signal (min.) 0.5 V
Output signal (max.) 4.5 V
Connector Delphi MetriPack
Interfaces Analogue voltage

Frequently bought together

Similar products

See and discover other items from category Angle & Tilt Sensors