ZF Angle and tilt sensor AN820031 AN820031 Reading range: 180 ° (max) Analogue voltage Cable, open end
Programmable Angel/position sensor. High tolerance against alignment error. Contactless angle sensor for 360 degree position queries. Protection class IEC 60529 (IP68). Emc/ESD protected according to SAE J1113 standard.The sensor is defined by the ro…
- Warranty: 24 months
- Manufacturer: ZF
Programmable Angel/position sensor. High tolerance against alignment error. Contactless angle sensor for 360 degree position queries. Protection class IEC 60529 (IP68). Emc/ESD protected according to SAE J1113 standard.The sensor is defined by the ro…
- Warranty: 24 months
- Manufacturer: ZF
Technical data
Type | AN820031 |
---|---|
Min. operating voltage | 5 V DC |
Max. operating voltage | 5 V DC |
Operating voltage | 5 V DC |
Reading range (max.) | 180 ° |
Reading range | 180 ° (max) |
Output signal (min.) | 0.5 V |
Output signal (max.) | 4.5 V |
Connector | Cable, open end |
Cable length | 30.50 cm |
Interfaces | Analogue voltage |
---|---|
Min. temperature | -40 °C |
Max. temperature | +125 °C |
RoHS-compliant | Yes |
Type | To 820031 |
Product type | Angle and tilt sensor |
Angel/position sensor at 8
Programmable Angel/position sensor. High tolerance against alignment error. Contactless angle sensor for 360 degree position queries. Protection class IEC 60529 (IP68). Emc/ESD protected according to SAE J1113 standard.
The sensor is defined by the rotation of a magnet in the distance to the surface of the sensor is operated. The output voltage of the sensor changes relative to the angular position.
An optimal result is used in combination with the optionally available magnets as 500106 order no. 27 61 44.
Application: Throttle Position Sensor, shaft position detection, PRNDL switch for harsh environments, steering angle position, pedal positions.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: ZF
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Angle & Tilt Sensors