ZF AS201801 Magnetic reed switch actuator
Magnet for reed sensor switches of the series MP 2018 by Cherry with the same housing dimensions.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: ZF
Magnet for reed sensor switches of the series MP 2018 by Cherry with the same housing dimensions.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: ZF
Technical data
Type | AS201801 |
---|---|
Width | 5.99 mm |
Height | 13.97 mm |
Length | 23.01 mm |
Dim | (L x W x H) 23.01 x 5.99 x 13.97 mm |
RoHS-compliant | Yes |
Product type | Magnetic reed switch actuator |
Documents & Downloads
Actuator magnet
Magnet for reed sensor switches of the series MP 2018 by Cherry with the same housing dimensions.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: ZF
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches