There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Microswitch
momentary
Type C CEE 7/16 plug 6.3 mm
Steel lever (straight)
1 change-over
1 x On/(On)
250 V AC
16 A
-40 °C
+85 °C
0.9 N
1 pc(s)
Yes
4 A
D453-V3LL
1 CO
250 V AC
16 (4) A
D453-V3LL
90 cN
Flat plug, 6.3 x 0.8 mm
-40 - +85 °C
Datasheet 702860 ZF D453-V3LL Microswitch D453-V3LL 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions 702860 ZF D453-V3LL Microswitch D453-V3LL 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)