Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Microswitch
momentary
Steel lever (straight)
1 change-over
1 x On/(On)
125 V AC
3 A
12.8 mm
5.8 mm
6.5 mm
Control unit: IP40/connections: IP00
1.4 N
1 pc(s)
(L x W x H) 12.8 x 5.8 x 6.5 mm
Yes
DG13-B1LA
Straight
3 A/125 V/AC/2 A/30 V DC
PCB connections 0.6 x 0.9 mm
85 °C
Datasheet 704075 ZF DG13-B1LA Microswitch DG13-B1LA 125 V AC 3 A 1 x On/(On) Control unit: IP40/connections: IP00 momentary 1 pc(s)