ZF MP200701 Reed switch 1 maker 175 V DC, 175 V AC 500 mA 10 W
Omni-polar reed sensor switch in aluminum-thread casing. No power consumption in stand-by. Can be used in direct and alternating current circuits. Hermetically sealed for long life.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: ZF
Omni-polar reed sensor switch in aluminum-thread casing. No power consumption in stand-by. Can be used in direct and alternating current circuits. Hermetically sealed for long life.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: ZF
Technical data
Type | MP200701 |
---|---|
Contact type | 1 maker |
Switching voltage (max.) | 175 V DC , 175 V AC |
Switching current (max.) | 500 mA |
Max. switching capacity | 10 W |
Thread size | 15/32" |
Cable length | 30.48 cm |
Max. temperature | +105 °C |
Min. temperature | -40 °C |
Length | 25.4 mm |
(Ø) | 11.906 mm |
---|---|
Dim | (Ø x L) 11.906 mm x 25.4 mm |
RoHS-compliant | Yes |
Product type | Reed switch |
Magnetic proximity switch
Omni-polar reed sensor switch in aluminum-thread casing. No power consumption in stand-by. Can be used in direct and alternating current circuits. Hermetically sealed for long life.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: ZF
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches