Ziehl EFR4001IP Generator/grid monitoring relay No. of relay outputs: 3
EFR4001IP power flow relays monitor the flow of current between the consumer and the public grid (at the mains connection point). The operation is done comfortably with the integrated web server via the IP interface or via LCD clear text display dire…
EFR4001IP power flow relays monitor the flow of current between the consumer and the public grid (at the mains connection point). The operation is done comfortably with the integrated web server via the IP interface or via LCD clear text display dire…
Energy flux relay EFR4001IP
EFR4001IP power flow relays monitor the flow of current between the consumer and the public grid (at the mains connection point). The operation is done comfortably with the integrated web server via the IP interface or via LCD clear text display directly at the device. Measured values are clearly displayed on the display or on the screen. Many areas suitable for photovoltaic systems could not be used up to now, as only a limited power can be supplied at the network connection point.With the certification by VDE-AR-N 4105:2018-11, two thirds or more additional generation power can now be installed when monitored by the EFR4001IP than the mains connection permits.
This text is machine translated.
Facts
- Measurement of effective power 1- or 3-phase up to 1,000 kW (above with factor)Energy meter for procurement and feedOperated at the device with colored LCD-display and joystick3 inputs for standard current transformers with secondary 1A or 5A3 output relays4 digital inputs Y1-Y4 for control function, e.g. Relay on or offAnalog outputs for continuous regulation of a consumer.Measuring inputs insulated from electronicsIP-connection, integrated web-serverNetwork connection Ethernet TCP/IPQuery of values via Modbus TCPUniversal control voltage AC/DC 24-240 V.Installation box, 140 mm wide (8 TE)
System Requirements
- Commercial current transformer up to 1,000 A
Comments
Customer reviews
Similar products
See and discover other items from category Monitoring Relays