Ziehl STWA 1 H Current transformer 100 A (max.)
A built-in LED displays that a current of about 2 A / AC flows through the converter. In addition, an external LED can be connected. With the STWA 1 H one can easily connect a remote consumer to a supply line, and indicate whether this is on, and rec…
A built-in LED displays that a current of about 2 A / AC flows through the converter. In addition, an external LED can be connected. With the STWA 1 H one can easily connect a remote consumer to a supply line, and indicate whether this is on, and rec…
CURRENT CONVERTER STWA 1 H
A built-in LED displays that a current of about 2 A / AC flows through the converter. In addition, an external LED can be connected. With the STWA 1 H one can easily connect a remote consumer to a supply line, and indicate whether this is on, and receives electricity Even a failure can be detected. The converter can be snapped onto a DIN rail or attached with 2 screws M4 The connection terminals are pluggable.
Comments
Customer reviews
Similar products
See and discover other items from category Current Transformers & Sensors