Zipper ZI-STE1000IV Four-stroke Power generator 15

  • Item no.: 1425039
  • Manufacturer no.: ZI-STE1000IV
  • EAN: 9120039239125

The ZI-STE 1000 IV power generator by Zipper is perfect for the garden area, as well as leisure and camping activities. The great advantage of this power generator is its INVERTER technology (for sensitive devices such as computers, etc.). By the han…

  • Warranty: 24 months
  • Manufacturer: Zipper
  • Item no.: 1425039
  • Manufacturer no.: ZI-STE1000IV
  • EAN: 9120039239125

The ZI-STE 1000 IV power generator by Zipper is perfect for the garden area, as well as leisure and camping activities. The great advantage of this power generator is its INVERTER technology (for sensitive devices such as computers, etc.). By the han…

  • Warranty: 24 months
  • Manufacturer: Zipper
  • Motor type: 1-cylinder
  • Ignition/Starter CDI/Cable
  • Continuous output: 0.85 KVA generator
Power
1.3 / 5000 kW/r/min
IP rating
Protection class I , IP23
Outlets 1
Nominal voltage (details) 230 V
Weight 15
T 410 mm
Height 280 mm
Width 505 mm
Engine type Four-stroke
Sync pulse generator No
Non-stop power 850 W
Non-stop operating time 4 h
Volume 64 dBa
Tank volume 2.5 l
Product type Power generator

Technical data

  • Motor type: 1-cylinder
  • Ignition/Starter CDI/Cable
  • Continuous output: 0.85 KVA generator
Power
1.3 / 5000 kW/r/min
IP rating
Protection class I , IP23
Outlets 1
Nominal voltage (details) 230 V
Weight 15
T 410 mm
Height 280 mm
Width 505 mm
Engine type Four-stroke
Sync pulse generator No

Frequently bought together

Similar products

See and discover other items from category Generators