
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.36
10
8% = € 0.18
€ 2.18
25
11% = € 0.25
€ 2.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.36 / piece)
€ 3.44
-31 %
€ 2.36
plus VAT.
14-day return policy included
Technical specifications
- Product type
Microswitch
- Functions
momentary
- Connection
Type C CEE 7/16 plug 4.8 mm
- Operation type
Lever
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V AC
- Switching current (max.)
16 A
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Length
27.8 mm
- Width
10.3 mm
- Height
15.9 mm
- Content
1 pc(s)
- Dim
(L x W x H) 27.8 x 10.3 x 15.9 mm
- RoHS-compliant
Yes
- Type
VA2-16S1-06D0-Z
Documents & Downloads
Datasheet
Datasheet 1094423 Zippy VA2-16S1-06D0-Z Microswitch VA2-16S1-06D0-Z 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1094423 Zippy VA2-16S1-06D0-Z Microswitch VA2-16S1-06D0-Z 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)









