Zoom Q4N Portable audio recorder Black

  • Item no.: 1408745
  • Manufacturer no.: Q4N
  • EAN: 4515260015757

With the 10 state-of-the-art lighting settings with the Q4n videos in an unknown quality on - whether in bright sunshine, clubs or at an amazing sunset in insulation-engine. In combination with the excellent audio quality of the Q4n as a total packag…

  • Warranty: 24 months
  • Manufacturer: Zoom
  • Item no.: 1408745
  • Manufacturer no.: Q4N
  • EAN: 4515260015757

With the 10 state-of-the-art lighting settings with the Q4n videos in an unknown quality on - whether in bright sunshine, clubs or at an amazing sunset in insulation-engine. In combination with the excellent audio quality of the Q4n as a total packag…

  • Warranty: 24 months
  • Manufacturer: Zoom
Weight 178 g
Colour Black
Height 62 mm
Length 119 mm
Width 51 mm
Features Built-in stereo microphone
Interfaces SD memory card slot , 3.5 mm headphone out , 3.5 mm jack in
Recording formats AAC , WAV
Max. resolution 24 Bit
Max. sampling rate 96 kHz
Storage media SDXC card
Product type Portable audio recorder

Technical data

Weight 178 g
Colour Black
Height 62 mm
Length 119 mm
Width 51 mm
Features Built-in stereo microphone
Interfaces SD memory card slot , 3.5 mm headphone out , 3.5 mm jack in
Recording formats AAC , WAV
Max. resolution 24 Bit
Max. sampling rate 96 kHz

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Audio Recorders