Zotac AQ01 Mini PC A4-5000 (4 x 1500 MHz) 4 GB RAM 256 GB SSD
Equipped with the latest high-performance AMD APU, the ZOTAC ZBOX nano AQ01 ushers in a new era of palm-sized mini PCs. The whisper-quiet noise level, the excellent energy efficiency and the impressive AMD Radeon HD graphics combined with a Quad Core…
- Warranty: 24 months
- Manufacturer: Zotac
Equipped with the latest high-performance AMD APU, the ZOTAC ZBOX nano AQ01 ushers in a new era of palm-sized mini PCs. The whisper-quiet noise level, the excellent energy efficiency and the impressive AMD Radeon HD graphics combined with a Quad Core…
- Warranty: 24 months
- Manufacturer: Zotac
Documents & Downloads
ZOTAC AQ01 Mini PC 256 GB Windows 10 Pro
Equipped with the latest high-performance AMD APU, the ZOTAC ZBOX nano AQ01 ushers in a new era of palm-sized mini PCs. The whisper-quiet noise level, the excellent energy efficiency and the impressive AMD Radeon HD graphics combined with a Quad Core processor – all this combined in the palm-sized ZBOX nano AQ01. The AMD Radeon HD 8000 series enables compatibility with Microsoft DirectX 11.1, OpenCL and the computing technologies on the ZOTAC ZBOX nano AQ01 - for excellent performance and compatibility with the latest applications. High-definition video processing transforms the ZOTAC ZBOX nano AQ01 into a multimedia powerhouse for breathtaking HD audio and video playback.
This text is machine translated.
Highlights & Details
- AMD A4Quad-core processor / (4 x 1500 MHz )
- 256 GB;SSDMemory /4 GB RAM
- AMD Radeon HD8330 graphics
- Ports: DisplayPort, HDMI, Gigabit LAN, USB 2.0, USB 3.0, Bluetooth® 4.0 & WLAN 802.11 b/g/n (up to 300 MBits/s)
- Only 12.7 x 12.7 x 4.5 cm small dimensions and 400g light
- Windows® 10 Pro
Facts
- AMD A4-5000 (1500 MHz, 2 MB cache, quad core) processor
- 4 GB DDR3-RAM RAM
- AMD Radeon HD8330 graphics cards
- 256 GB SSD SATA III (600 MB/s) memory
- Operating System: Windows® 10 Pro
- 1 x DisplayPort
- 1 x Gigabit LAN
- 1 x HDMI
- 3 x USB 2.0
- 2 x USB 3.0
- Bluetooth® 4.0
- LAN (10/100/1000 Mbps)
- WLAN 802.11 b/g/n (up to 300 MBits/s)
Delivery
- ZOTAC AQ01 Mini PC
- WiFi antenna.
- AC adapter
- Power Cord
- Warranty: 24 months
- Manufacturer: Zotac
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs