ZyXEL Speedlink 5501 Wi-Fi modem router Built-in modem: ADSL2+, VDSL 5 GHz, 2.4 GHz 600 MBit/s
The Telekom Speed Link 5501 enables a data transfer with up to 100 MBit/s. Home users benefit from the high download transfer rate, the numerous multimedia services such as high-speed Internet applications, high-quality video streams and voice servic…
The Telekom Speed Link 5501 enables a data transfer with up to 100 MBit/s. Home users benefit from the high download transfer rate, the numerous multimedia services such as high-speed Internet applications, high-quality video streams and voice servic…
Zyxel Speed Link 5501
The Telekom Speed Link 5501 enables a data transfer with up to 100 MBit/s. Home users benefit from the high download transfer rate, the numerous multimedia services such as high-speed Internet applications, high-quality video streams and voice services.
Concerning broadband home networking, the Telekom Speed Link 5501 along with 2 Gigabit Ethernet LAN ports and a high-performance WLAN base station, a connection of terminals with bandwidths of up to 300 MBit/s thanks to 2.4 and 5 Ghz radio spectrum and MIMO technology (2 external antennas) permitted.
Separate WLAN and WPS button allow easy switching on and off of the WLAN as well as a fast registration of new WLAN clients.
Two USB 2.0 host interfaces for connecting printers or storage devices enable an automated and centralized access to these devices via the integrated media or print server.
In addition, the Telekom Speed Link 5501 via a browser-based user interface is configured and can be adjusted.
Highlights & Details
- Simple wiring by terminals for S0-Bus and analog interfaces
- Separate WAN port for a fiber optic modem
- Administration of up to 10 IP phone numbers
Facts
- Operating as a pure analogue or ISDN adapter is possible (without DSL router function)
- Support for up to four voice channels
- IPv6 support
Delivery
- Speed link 5501
- Plug-in power supply 12V/2A
- DSL cable
- Network cable
- Quick guide
- CD with manual.
Comments
The Speed Link is an IP device and can therefore only be used in conjunction with IP-based connections!Customer reviews
Similar products
See and discover other items from category WLAN Routers