• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT CM-100 Carbon dioxide detector

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT CM-100 Carbon dioxide detector

  • CO2- and Temperature display
  • Adjustable audible alarm
  • External Sensor

Our service for you

Technical specifications

Reading range

CO2: 0 - 4000 ppm/Temperature: 0 - 50 °C

Product type

Carbon dioxide detector

Reading range
Accuracy

±40 ppm/±0.8 °C

Dim

(L x W x H) 173 x 68 x 42 mm

Resolution

1 ppm/0.1 °C

Weight

312 g

Width

68 mm

Height

42 mm

Length

173 mm

Power supply (details)

6 micro batteries (AAA)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101367 VOLTCRAFT CM-100 Carbon dioxide detector

Conformity certificate

Conformity certificate 101367 VOLTCRAFT CM-100 Carbon dioxide detector

Warranty Terms

Warranty Terms 101367 VOLTCRAFT CM-100 Carbon dioxide detector

Description

The is VOLTCRAFT CM-100 Carbon dioxide detector is a portable instrument for monitoring temperature and carbon dioxide concentration in the ambient air. The measurement interval is 2 minutes and shows the permanent to current values. Set thresholds are exceeded, there is an audible alarm. The readings for temperature and CO2 The LCD screen can be simultaneously read.

Features

  • Long-term stable and repeatable NDIR Measuring method for CO 2
  • Min / Max readings memory
  • Suppressible auto power-off function
  • amount of compensation for precise measurements at different altitudes
  • RS232 interface.

Scope of delivery

  • Sensor
  • case
  • Operational instructions

Hints

Batteries not included

What kind of Gas Gauges are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.