0.1 mV
Handheld multimeter
400 V
1 mV
400 V
0.1 µA
4 A
0.1 µA
4 A
200 Ω, 2 k, 20 k, 200 kΩ, 2 MΩ, 20 MΩ
7.5 MΩ
7.5 MΩ
0.8 %
Average
40 Hz - 400 Hz Hz
none
2 x AAA
140 mm
70 mm
250 g
Manufacturer's standards (no certificate)
CAT II 400 V
CAT III 300 V
AC/DC
AC/DC
TB-2200
Digital
2000
(W x H) 70 mm x 140 mm
Continuity tester
0.5 %
2000 counts
yes
Datasheet 123151 Testboy TB-2200 Handheld multimeter Digital Continuity tester CAT II 400 V, CAT III 300 V Display (counts): 2000
User & Safety Instructions 123151 Testboy TB-2200 Handheld multimeter Digital Continuity tester CAT II 400 V, CAT III 300 V Display (counts): 2000
User & Safety Instructions 123151 Testboy TB-2200 Handheld multimeter Digital Continuity tester CAT II 400 V, CAT III 300 V Display (counts): 2000
The necessary accessories are required to use the article as described.