• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Hard drives Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x IDE socket 40-pin, IDE socket 44-pin, SATA

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 37.99
-11 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 3.0 to IDE/SATA Converter

  • Makes connecting external SATA and IDE devices via USB easy
  • USB 3.0 enables data transfer at a rate of up to 5 Gbps
  • For data backup and hard disk/HDD testing
  • Incl. mains adapter for external power supply
  • Also suitable for 2.5" and 3.5" SATA SSDs
  • A symbol shows a cable with the inscription 'Simply shielded'.

Technical specifications

  • Dimensions (L x W x H): 98 x 66 x 21.5 mm
  • Hard disk capacity (max.): 3 TB
Product type

Hard drives Adapter

Connection type

USB

SATA

IDE

No. of A connectors

1 x

Type A

USB 3.2 1st Gen connector A (USB 3.0)

No. of B connections

1 x

Type B

IDE socket 40-pin

IDE socket 44-pin

SATA plug 7+15-pin

Cable length

1.20 m

Factory colour

Black

Shielding

Shielding film

Connector version

straight

28

Cable use

Hard drives

Version

Adapter

Range of use

USB adapters

Tin plated copper

Cable design

Round

Max. power

4.5 W @ 5 V / 0.9 A

Transfer rate (max.)

5 GBit/s

Video transmission possible

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1277996 Renkforce Hard drives Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x IDE socket 40-pin, IDE socket 44-pin, SATA

User & Safety Instructions 1277996 Renkforce Hard drives Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x IDE socket 40-pin, IDE socket 44-pin, SATA

Conformity certificate

Conformity certificate 1277996 Renkforce Hard drives Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x IDE socket 40-pin, IDE socket 44-pin, SATA

Description


USB converter for accessing data on SATA drives, IDE drives and SSDs without installing them
Up to now, transfering files from old and already removed hard drives using a PC or laptop required re-installing them. A time-consuming and not always straightforward task. This converter allows you to connect external drives to the USB 3.0 port of a PC or laptop - without the need for an enclosure, caddy or brackets.

No installation in desktop PC required
No fiddling with tiny screws and time-consuming set-ups. Plug in via USB. Done.

Back up via USB
The converter turns IDE drives, SATA HDDs and SATA SSDs into external USB drives. Means transfering images and files from already removed old hard drives and creating backups has become super easy. Moreover, the converter allows testing and operating any hard disk and burners via USB 3.0.

USB 3.0 SuperSpeed
USB 3.0 enables transfering data stored on already removed SATA/IDE hard disks/disk drives at rates of up to 5 Gbps (about 10 x faster than USB 2.0), making backing up large data volumes significantly easier. The converter also supports USB 2.0, however, at much lower transfer rates.

Reading IDE and SATA HHDs simultaneously
Use one port to operate a SATA and a IDE drive at the same time. No more constant connecting and disconnecting drives.

Only power up drives when needed
The PSU comes with an On/Off switch, protecting the drives you don't need at the moment.

Features

  • Plug & Play
  • Compatible with SATA 2.6
  • Power supply unit with on/off switch
  • USB 1.1 / 2.0 backwards compatibility

Scope of delivery

  • Converter
  • IDE HDD power cable (0.07 m)
  • USB 3.0 cable (1.2 m)
  • 12 V/ 2 A power supply unit
  • User manual.

System requirements

  • Windows® 2000 onward

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.47€ 52.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)