• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Business Monitor LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, USB A (USB 3.2 1

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Asus Business Monitor LED

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: DisplayPort, HDMI™, USB A (USB 3.2 1st gen), Headphone input, Audio line out;Flicker-free technology, Full HD, Built-in speakers, Kensington lock, Headphone jack, Tiltable, Portrait view, VESA Mount 100 x 100 mm, Blue light screen filter, Pivoted, Swivelling
  • Logo of PCGH. Text: 'Manufacturer of the Year 2022, Category: Monitors. 2nd Place ASUS'.

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

75 Hz

Response time

5 ms

Brightness

300 cd/m²

Contrast ratio (dyn)

10000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.274 mm

Factory colour

White

Interfaces

DisplayPort

HDMI™

USB A (USB 3.2 1st gen)

Headphone input

Audio line out

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Features

Flicker-free technology

Full HD

Built-in speakers

Kensington lock

Headphone jack

Tiltable

Portrait view

VESA Mount 100 x 100 mm

Blue light screen filter

Pivoted

Swivelling

Show more
Audio power (max.)

4 W

Inclination

-5/+35

Adjustable height

130 mm

Angular position

90°

Swivel angle

180°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Adaptive-sync technology

AMD adaptive sync

NVIDIA G-SYNC

AMD FreeSync

Curved monitor

No

HDR support

No

Width

540.4 mm

Height

450.8 mm

Depth

211.4 mm

Weight

5.2 kg

Power supply (details)

100 - 240 V

Dim

(L x W x H) 600 cm x 540.4 mm x 450.8 mm

Screen size/position settings

Height

Tilt

Pivoting (rotation)

Pivoting

Display size

24 inch - 29 inch

Display type

Colour

Range of uses

Office

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

Power consumption (off)

0.3 W

Power consumption (ON)

13.5 W

Standby consumption

0.5 W

Length

600 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2746486 Asus Business Monitor LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, USB A (USB 3.2 1

User & Safety Instructions

User & Safety Instructions 2746486 Asus Business Monitor LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, USB A (USB 3.2 1

Description

Asus VA24EQSB-W 23.8" business monitor (full HD, IPS, frameless, 75Hz, adaptive sync, Low blue light, flicker-free, ergonomic design, wall-mounted, 5ms)

This text is machine translated.

Features

  • 23.8" Full HD display (1920 x 1080) with IPS panel and 178° viewing angleUp to 75 Hz refresh rate with Adaptive-Sync technology for avoiding tracing and for a sharp and clear video playbackExtensive connection possibilities like HDMI, DisplayPort, D-Sub and USB-HubErgonomic design with +35° ~ -5° tilt, ±180° rotation, ±90° swivel and 130 mm height adjustment for a comfortable viewing experienceAsus eye care monitors have TÜV Rheinland-certified flicker-free and blue-light filter technologies in order to ensure a pleasant viewing experienceSupports both Nvidia GeForce* adaptive sync and AMD Radeon graphics cards *Compatible with Nvidia GeForce GTX 10 series, GTX 16 series, RTX 20 series and newer graphics cards

Scope of delivery

  • Cable
  • Quick guide.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 494.98€ 460.97*

More interesting products

(*All information is plus legal VAT)