• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

022.09 1 pc(s) Finder 022.09 Piece

Image similar
Packaging type
Piece
Material
Plastic
Content
1 pc(s)
Mounting type
DIN rail
Compatible with
Finder
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Content

1 pc(s)

Material

Plastic

Mounting type

DIN rail

Compatible with

Finder

Width

9 mm

RoHS-compliant

Yes

Type

022.09

Distance holder

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323037 022.09 1 pc(s) Finder 022.09 Piece

Description

Spacer, plastic, gray, 9 mm wide, for the separation of installation contactors series 23x on the DIN rail

This text is machine translated.

More interesting products

(*All information is plus legal VAT)