• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

100percent 100percent Speedcraft - HiPER Mirror Len 60007-00008 Sunglasses Black Unisex

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for: Baseball, cycling, mountain biking, running
  • Colour gradient lenses: Yes
  • Transparency (%): 23
  • CAT 2 light filter
Product type

Sunglasses

Factory colour

Black

Window tinting

Yellow

Red

Gender

Unisex

Material

Plastic

Width

156 mm

Height

66 mm

Length

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758042 100percent 100percent Speedcraft - HiPER Mirror Len 60007-00008 Sunglasses Black Unisex