• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

100percent 100percent Speedcraft XS Mirror Tokyo Ni 60009-00009 Sports glasses

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for: Baseball, cycling, mountain biking, running
  • Transparency (%): 29
  • CAT 2 light filter
Product type

Sports glasses

Width

141 mm

Height

55 mm

Length

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758038 100percent 100percent Speedcraft XS Mirror Tokyo Ni 60009-00009 Sports glasses