• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

10330 LEGO® ICONS™ McLaren MP4/4 & Ayrton Senna

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® ICONS™

Recommended minimum age

18 years

LEGO parts

693

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Type

McLaren MP4/4 & Ayrton Senna

Weight

0.96

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016440 10330 LEGO® ICONS™ McLaren MP4/4 & Ayrton Senna

Description

LEGO® Icons McLaren MP4/4 & Ayrton Senna (10330) is an adult kit and a great gift for those who love racing cars. This true-to-scale replica was developed in collaboration with McLaren and the SENNA brand. The details accurately represented mirror the look of the legendary racing car of 1988 perfectly, which is one of the most successful Formula 1 racing cars of all times. Moreover, the set contains the minifigure Ayrton Senna, which perfectly supplements this fascinating exhibition piece.

This replica of the McLaren MP4/4 has a functioning steering, a push-brace suspension, an adjustable rear wing, slicks, exterior mirrors, a gear shift and a detailed V6 turbo motor. And the stand has an information board with interesting statistics. A stand is included for the minifigure Ayrton Senna, which is based on a winning Podium. An information board with a legendary quotation and a photo of Ayrton Senna completes the exhibition piece.

The inspiring collection of adult LEGO kits will give you space to relax. And LEGO Builder contains a digital version of the instructions that came with this set.

This text is machine translated.

Features

  • Racing cars for collection – for adults: LEGO® Icons McLaren MP4/4 & Ayrton Senna is a construction project for motorsports fans and legendary car enthusiasts
  • Box contents: This kit includes everything, WAS you need to build a true-to-scale replica of McLaren MP4/4, as well as stands for the racing car and the minifigure Ayrton Senna
  • Details and features: This LEGO® icon replica has a functioning steering, a push strut suspension, an adjustable rear wing, slicks, exterior mirrors, a gear shift and a detailed V6 turbo motor
  • Eye-catcher for the desk: The McLaren MP4/4 stand has statistics printed on the vehicle. The stand for the minifigure is modeled on a winning pedestal and carries a photo and a famous quote from Ayrton Senna
  • Gift for car lovers: LEGO® Icons McLaren MP4/4 & Ayrton Senna is a great kit and a fascinating Christmas or birthday present for adult fans
  • Includes digital instructions: The LEGO® Builder APP contains a digital version of the instructions for this LEGO Iconic kit
  • Attention LEGO® projects for adults: This LEGO Icons project is part of a whole range of more sophisticated adult kits
  • Dimensions: The McLaren MP4/4 from this 693-piece LEGO® set is 12 cm high, 32 cm long and 17 cm wide

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)