• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1428 107 mm square reamer, zahlr. Blade Wera 05027455001

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.99
-6 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1428 107 mm square reamer, zahlr. Blade

  • Reamer
  • To finish drill holes precisely
  • The round blade extends through the handle
  • Single-component Wera handle

Technical specifications

  • Reibbare diameter approx. 1 mm - 5 mm
Product type

Pairing chisel

Weight

79.2 g

Content

1 pc(s)

Blade length

107 mm

Material

Tool steel

Material properties

alloyed

nickel plated

Length

199 mm

Handle length

92 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817448 1428 107 mm square reamer, zahlr. Blade Wera 05027455001

Description

Wera reamer for fine machining of bore holes. For the enlargement of drill holes on a certain level. For the removal of scoring at the drill hole.

Features

  • Wera reamer for fine machining of bore holes. For the enlargement of drill holes on a certain level. For the removal of scoring at the drill hole.

Scope of delivery

  • 1428 reamer

Hints

This text is machine translated.

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)