• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2757-1105 WAGO Home Automation Wireless shutter actuator

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

WAGO home blind control – Matter® over Wi-Fi® (3 A) – flush-mounted radio module for smart blinds and shutters

  • Smart: Matter® over Wi-Fi® – Multi-vendor Smart Home Compatibility thanks to Matter®, Ideal for Smart Home Systems without threaded® border routers;EASY: Control your blinds, shutters or awnings easily Smart: WAGO home blind control is the compact flush-mounted radio module for the precise and SAFE control of shading systems;SAFE: Up to 3 A output current – suitable for electric drives of blinds, shutters and awnings. VDE certified and developed according to IEC 62443 - highest safety standards;HOME: Easy setup for electrical professionals via the "home setup" feature in the WAGO APP, easy integration for Smart home users via WAGO home setup APP;VARIABLE: The WAGO home modules are available as Matter® over thread® as well as over WiFi®. For maximum compatibility

Technical specifications

Product type

Wireless shutter actuator

Series

WAGO Home Automation

Transfer Standard (Smart Home)

Wi-Fi

Used at

Indoors

Mains socket

Factory colour

White

Hub

Required

Data exchange

Bidirectional (bi)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3804370 2757-1105 WAGO Home Automation Wireless shutter actuator

User & Safety Instructions

User & Safety Instructions 3804370 2757-1105 WAGO Home Automation Wireless shutter actuator

Description

WAGO home blind control – Matter® over Wi-Fi® (3 A) – flush-mounted radio module for smart blinds and shutters


Control your blinds, shutters or awnings easily Smart: WAGO home blind control (Matter® over Wi-Fi®) is the compact flush-mounted radio module for the precise and safe control of shading systems.

Thanks to Matter®, the manufacturer-independent Smart home standard, you can seamlessly integrate control of your shading into all common Smart home systems.


Product highlights:

Matter® over Wi-Fi® – Multi-vendor Smart Home Compatibility thanks to Matter®, Ideal for Smart Home Systems without threaded® border routers
Up to 3 A output current – suitable for electric drives of blinds, shutters and awnings
VDE-certified and developed according to IEC 62443-4-1 - highest safety and quality standards
Tool-free wire connection thanks to push-in CAGE CLAMP® and WAGO lever technology
Easy setup via feature "home setup" in the WAGO APP for electricians and WAGO home setup APP for end users


Product description

With WAGO home blind control, the shade of Smart is easily controlled. The compact flush-mounted radio module is perfect for smart control of electric shutters, blinds and awnings (up to 3 A) – Ideal for new construction and retrofitting.

In this version, the Matter®-enabled module uses the widely used wireless standard Wi-Fi®, which is particularly suitable for households with older Matter® controllers without a threaded® border router. So you integrate the shading quickly, flexibly and without additional infrastructure in existing Smart home systems.


Maximum safety:

The WAGO home blind control module meets the highest security requirements:

VDE certified
Designed in accordance with IEC 62443-4-1 – Industry Standard Cybersecurity
Complies with European Cybersecurity Standards EN 18031 (RED)

This ensures that the Smart home installation is optimally protected – electro-technical and in terms of cybersecurity.


Maximum simplicity

Thanks to push‑in CAGE CLAMP® and the WAGO lever technology, the wire connection is fast, safe and without tools.

Commissioning is also simplified by the "home setup" feature in the WAGO APP - Ideal for electrical professionals. Settings can be prepared and transferred. The end customer uses the newly developed APP WAGO home setup APP and thus imports the entire set-up directly into his Smart home center.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)