• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2798166 120 x 200 mm Vacuum seal bag BPA-free, boil-proof (W x H) 120 mm x 200 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

217 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vacuum pouch 120 x 200 mm

  • Pack of 50Rugged and durable
  • Suitable for all common external vacuum sealers/household vacuum sealers
  • Material: PA/PE (polyamide/polyethylene)
  • Thickness: 90 microns
  • Suitable for vacuum or sous-vide cooking
  • BPA-free
  • Tasteless and odorless
  • Suitable for storage in the refrigerator or in the freezer
  • Suitable for food contact

Technical specifications

  • Temperature resistance: 110 °C for 8 hours
Product type

Vacuum seal bag

Material

Plastic

Kitchen appliances features

BPA-free

boil-proof

Dim

(W x H) 120 mm x 200 mm

Film width

120 mm

Content

50 pc(s)

Width

120 mm

Height

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798166 2798166 120 x 200 mm Vacuum seal bag BPA-free, boil-proof (W x H) 120 mm x 200 mm

Description

The structured vacuum bags are provided with a sealing edge and are of course food-safe. Their honeycomb structure makes them particularly tear-resistant and a large number of small air ducts ensures that the air can also be easily extracted from simple household appliances. They are therefore suitable for all common external vacuum/household vacuum cleaners as well as for chamber systems

This text is machine translated.

Features

  • Suitable for all common external vacuum cleaners/household vacuum cleaners and chamber systems
  • Temperature resistance
  • 100% without plasticizer and BPA-free
  • Tasteful and odorless
  • Suitable for storage in the fridge or in the freezer and boil-proof
  • Suitable for food contact
  • 1-sided structured / open (back side smooth)
  • Washable and therefore reusable

What kind of Heat Sealers are you looking for?

More interesting products

(*All information is plus legal VAT)