
29148 29148 Paulmann Home LED light bulb GU10 EEC: F (A - G) 4.8 W RGBW Black (matt)
Highlights & Details
Standard 230V Smart home Zigbee 3.0 LED reflector GU10 350LM 4.8W RGBW+ dimmable black matt
Technical specifications
- EPREL No.: 1574785
- Product type
LED light bulb
- Operating voltage
3
Zigbee
F (A - G)
- No. of bulbs
1
- Hub
Not required
- Data transfer (Smart Home)
Wireless
Yes
80
- Factory colour
Black (matt)
- Content
1 pc(s)
- Light features
App-enabled
15000 h
4.8 W
- Rating per bulb
4.8 W
- Colour
RGBW
Pear shape
2200 K
- Total luminous flux
350 lm
350 lm
- Height
55 mm
- (Ø)
50 mm
- Series
Paulmann Home
GU10
- Power supply (LOV)
mains-powered
- Rated luminous flux
350 lm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2200 K
- Radiation angle
38°
- Operating current
40 mA
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989753 29148 29148 Paulmann Home LED light bulb GU10 EEC: F (A - G) 4.8 W RGBW Black (matt)
Warranty Terms
Warranty Terms 2989753 29148 29148 Paulmann Home LED light bulb GU10 EEC: F (A - G) 4.8 W RGBW Black (matt)
Description
Paulmann products now support wireless Zigbee via a compatible gateway, allowing you to control lights using an app, a remote (optional) or Alexa voice-control.
Depending on the product, feature include turning the lights on or off, dimming, colour selection and choosing different shades of white.
Features
- RGBW multi-color change
- White light control from warm white to daylight white
- Colour temperature 2700K - Warm white up to 6500K - Daylight white
- Can be controlled with Smart home Zigbee remote control
- Furthermore, it can be switched on and off by the light switch
Scope of delivery
- Smart Home Zigbee standard









