• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2N Telecommunications 2N IP-Force Set mit Sabotagekontakt Terminal Multicolour

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2N 9151198SET Intercom system accessories safety relay

  • Safety relay
  • Brand compatibility 2N telecommunications
  • Multi-colour
  • This text is machine translated.

Technical specifications

  • Product type: Safety relay
Product type

Terminal

Factory colour

Multicolour

Screen size diagonal (inches)

1 inch

Compatible with

IP Force

Compatible with

2N Telecommunications

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3802306 2N Telecommunications 2N IP-Force Set mit Sabotagekontakt Terminal Multicolour