• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2N Telecommunications 2N TELECOMMUNICATIONS - 2N IP Solo - IP-Intercom-Station - kabelgebunden Video door intercom Corde

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2N Telecommunications 2N TELECOMMUNICATIONS - 2N IP Solo - IP-Intercom-Station - kabelgebunden Video door intercom Corded Black

  • Cable connected
  • Hands free set In-built loudspeaker Night view
  • Interior unit Power supply: DC outer unit Power supply: DC
  • Black

Technical specifications

Product type

Video door intercom

Transfer type

Corded

Factory colour

Black

IP54

Microphone

Yes

Video resolution

640 x 480 Pixel

Hor. viewing angle

120°

Vertical viewing angle

90°

Weight

1

UKCA

yes

Operating temperature (T-T)

-40 - 60 °C

Wall mountable

yes

Speaker power

2 W

Speakerphone

yes

Built-in speaker(s)

yes

Power over Ethernet (PoE)

yes

Night vision

yes

Operating relative humidity (H-H)

10 - 95 %

Storage temperature (T-T)

-40 - 70 °C

Maximum image resolution

1280 x 960 p

Number of buttons

1 Buttons

Backlight buttons

yes

AC adapter output current

2 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3802314 2N Telecommunications 2N TELECOMMUNICATIONS - 2N IP Solo - IP-Intercom-Station - kabelgebunden Video door intercom Corde

Description

A stylish IP door entry system is the perfect addition to your smart home entrance. Even if you only have one bell button, the hidden HD camera makes it possible for you to take phone calls and, above all, for easy integration into existing home automation systems.


ALLOWS INTEGRATION OF THE INPUT INTO ANY Smart HOME

2N® IP Solo offers a combination of video calls and access control for your Smart home. The integration is easy thanks to API support.


SHARP VIDEOS BY DAY AND NIGHT

The hidden camera always guarantees a sharp picture, even at night thanks to the high resolution and the infrared night view mode.


STYLISH AND DURABLE

The surface in brushed nickel gives the intercom a luxurious look. But don't be fooled, all parts of the intercom are made of the best materials, so that we can guarantee a high level of durability.


CAMERA WITH NIGHT VISION FEATURE

Follow the proceedings in front of your door in absolute darkness. Besides, the camera is also dustproof. The troublemaker doesn't realize that he's being watched.


SIMPLE INTEGRATION INTO HOME AUTOMATION SYSTEMS

Connect the intercom with your existing Home Automation system thanks to the open API.


PHOTOS BY EMAIL

The 2N® IP Solo allows you to send photos of visitors captured by the built-in camera at the time of the call via the intercom.


INSTALLATION AS SURFACE OR FLUSH-MOUNTED

You can select between surface and flush mounting for your input, depending on the WAS better suited for your input.


EXTERNAL CAMERA

You can easily connect an external IP camera to this intercom system so you can also cover blind spots.


CALLS TO SMARTPHONES AND TABLETS

The 2N® Mobile Video cloud service enables the 2N® IP Solo intercom to call a mobile phone or tablet.


2N® REMOTE CONFIGURATION

Save time and money with our service, which costs an exit. You get remote access to all devices via a secure cloud connection, the fastest help for your customers.

This text is machine translated.

Features

  • Allows integration of the input into any Smart home
  • Sharp videos by day and night
  • Stylish and durable