The 2N® IP Force is an extremely robust IP intercom system that can withstand even the most demanding conditions. It enables not only communication with persons, but also monitoring and access control. Use the extra functions of the IP Force and achieve the maximum security in your object.
THE MOST RESISTANT IP INTERCOM SYSTEM
It possesses a protection against vandalism and at the same time it has a very elegant design. In order to guarantee the resistance, it meets the IP69K standard and the IK10 certificate.
WIDE-ANGLE HD CAMERA
Thanks to an integrated HD camera you can monitor the events in the surroundings of the intercom. It takes pictures at an angle of 135° and also possesses an efficient night mode.
ROBUST ACCESS CONTROL SYSTEM
Increase the security of all people in the respective object and control access with the help of a card reader, a keyboard or an integrated camera.
2N® REMOTE CONFIGURATION
Save time and money with our service, which costs an exit. You get remote access to all devices via a secure cloud connection, the fastest help for your customers.
SAFETY RELAY
This simple additional device prevents manipulation of the lock, whereby an impermissible intrusion can be prevented.
PHOTOS BY EMAIL
The 2N® IP Force allows you to e-mail photos of visitors captured by the built-in camera at the time of the call.
LINK TO THE SECURITY SYSTEM
You can connect the intercom easily to your existing security system and thus increase the security of your object.
CALLS TO SMARTPHONES AND TABLETS
The 2N® IP Force also enables you to call via the MY2N service and the installed APP 2N mobile video smartphones or tablets.
INTEGRATION IN CCTV
You can easily integrate the 2N® IP Force into your existing camera or surveillance system.
PROTECTION SWITCH
The 2N® IP Force call station can be equipped with a circuit breaker to detect unauthorized intervention in the system.
TIME PROFILES
Thanks to this function, you can determine the period of time a phone number, RFID card or access code is to be valid for.
SIP SUPPORT WITHOUT THE NEED FOR A SERVER
Thanks to the support of the SIP protocol, you can easily connect the intercom to IP phones and third-party control panels without having to connect to the server.
This text is machine translated.